Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-0803Copy
Manufacturer Standard Lead Time24 weeks
Order Code2983464
Product RangeMini-Lock OTS 15137 Series
Also Known As151370803, 15137-0803
Your Part Number
464 In Stock
Need more?
464 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.270 (CNY71.4951) |
| 10+ | CNY56.950 (CNY64.3535) |
| 25+ | CNY53.570 (CNY60.5341) |
| 100+ | CNY49.780 (CNY56.2514) |
| 250+ | CNY46.400 (CNY52.432) |
| 500+ | CNY44.710 (CNY50.5223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.27 (CNY71.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0803Copy
Manufacturer Standard Lead Time24 weeks
Order Code2983464
Product RangeMini-Lock OTS 15137 Series
Also Known As151370803, 15137-0803
Technical Datasheet
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
No. of Positions8Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
300mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Colour
Natural
No. of Positions
8Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0158
