Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-0603Copy
Manufacturer Standard Lead Time39 weeks
Order Code2983455
Product RangeMini-Lock OTS 15137 Series
Also Known As151370603, 15137-0603
Your Part Number
609 In Stock
Need more?
609 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.610 (CNY42.4993) |
| 10+ | CNY37.210 (CNY42.0473) |
| 100+ | CNY36.800 (CNY41.584) |
| 250+ | CNY36.010 (CNY40.6913) |
| 500+ | CNY35.590 (CNY40.2167) |
| 1000+ | CNY35.160 (CNY39.7308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.61 (CNY42.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0603Copy
Manufacturer Standard Lead Time39 weeks
Order Code2983455
Product RangeMini-Lock OTS 15137 Series
Also Known As151370603, 15137-0603
Technical Datasheet
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
No. of Positions6Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
300mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Colour
Natural
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
