Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-0205Copy
Manufacturer Standard Lead Time24 weeks
Order Code2983432
Product RangeMini-Lock OTS 15137
Also Known As151370205, 15137-0205
Your Part Number
724 In Stock
Need more?
724 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.000 (CNY37.290) |
| 10+ | CNY28.030 (CNY31.6739) |
| 100+ | CNY23.830 (CNY26.9279) |
| 250+ | CNY22.330 (CNY25.2329) |
| 500+ | CNY22.060 (CNY24.9278) |
| 1000+ | CNY21.790 (CNY24.6227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.00 (CNY37.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0205Copy
Manufacturer Standard Lead Time24 weeks
Order Code2983432
Product RangeMini-Lock OTS 15137
Also Known As151370205, 15137-0205
Technical Datasheet
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
No. of Positions2Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeMini-Lock OTS 15137
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
450mm
Product Range
Mini-Lock OTS 15137
Jacket Colour
Natural
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
17.7"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
