Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-0201Copy
Order Code4261990
Product RangeMini-Lock OTS 15137 Series
Also Known As151370201, 15137-0201
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.260 (CNY45.4938) |
| 5+ | CNY32.720 (CNY36.9736) |
| 10+ | CNY31.160 (CNY35.2108) |
| 25+ | CNY26.470 (CNY29.9111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.26 (CNY45.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0201Copy
Order Code4261990
Product RangeMini-Lock OTS 15137 Series
Also Known As151370201, 15137-0201
Technical Datasheet
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeMini-Lock OTS 15137 Series
Jacket ColourNatural
Technical Specifications
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Jacket Colour
Natural
Connector Pitch
2.5mm
Cable Length - Metric
100mm
Product Range
Mini-Lock OTS 15137 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
