Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15134-1201Copy
Manufacturer Standard Lead Time38 weeks
Order Code2841001
Product RangePicoBlade OTS 15134
Also Known As151341201, 15134-1201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.030 (CNY53.1439) |
| 10+ | CNY43.710 (CNY49.3923) |
| 100+ | CNY40.380 (CNY45.6294) |
| 250+ | CNY37.850 (CNY42.7705) |
| 500+ | CNY37.130 (CNY41.9569) |
| 1000+ | CNY36.400 (CNY41.132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.03 (CNY53.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15134-1201Copy
Manufacturer Standard Lead Time38 weeks
Order Code2841001
Product RangePicoBlade OTS 15134
Also Known As151341201, 15134-1201
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to PicoBlade Receptacle
No. of Positions12Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangePicoBlade OTS 15134
Wire Gauge28AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 15134-1201 from Molex is a PicoBlade, single row, natural colour female to female 100mm standard cable assembly with 12 circuits. This PicoBlade-to-PicoBlade off-the-shelf (OTS) cable assembly supports user's design for both prototyping and global production. Point to point single row configurations support both development and production programs. Pin to pin map configurations reduces the need to design cable layout. It also provides ease of design, prototyping and production.
- Built using UL1061 discrete wires
- Less engineering time and resources required to use
- Built-in ISO and TS-16949 certified facilities and meets current market standards
- Maximum voltage rating of 125V and maximum current rating of 1A
- 20mohm contact resistance, 250VAC dielectric withstanding voltage & 10Mohm insulation resistance
- Operating temperature range from -40 to +85°C
- Mates with PicoBlade 53261, 53047, 53398, 53048 headers
- Polyester resin, phosphor bronze metal material with tin mating and termination
Applications
Industrial, Consumer Electronics, Medical
Technical Specifications
Connector to Connector
PicoBlade Receptacle to PicoBlade Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
100mm
Product Range
PicoBlade OTS 15134
Jacket Colour
Natural
No. of Positions
12Ways
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
