Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15134-1200
Order Code3862401
Product RangePicoBlade OTS 15134 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.520 (CNY59.3476) |
| 10+ | CNY44.650 (CNY50.4545) |
| 100+ | CNY37.950 (CNY42.8835) |
| 250+ | CNY35.580 (CNY40.2054) |
| 500+ | CNY33.890 (CNY38.2957) |
| 1000+ | CNY32.270 (CNY36.4651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.52 (CNY59.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15134-1200
Order Code3862401
Product RangePicoBlade OTS 15134 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to PicoBlade Receptacle
No. of Positions12Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangePicoBlade OTS 15134 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to PicoBlade Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
50mm
Product Range
PicoBlade OTS 15134 Series
Jacket Colour
Black
No. of Positions
12Ways
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
