Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15131-0201Copy
Manufacturer Standard Lead Time44 weeks
Order Code2820692
Product RangePico-Lock OTS 15131 Series
Also Known As151310201, 15131-0201
Your Part Number
1,498 In Stock
Need more?
1,498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.430 (CNY33.2559) |
| 10+ | CNY22.250 (CNY25.1425) |
| 100+ | CNY20.730 (CNY23.4249) |
| 250+ | CNY19.350 (CNY21.8655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.43 (CNY33.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15131-0201Copy
Manufacturer Standard Lead Time44 weeks
Order Code2820692
Product RangePico-Lock OTS 15131 Series
Also Known As151310201, 15131-0201
Technical Datasheet
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions2Ways
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangePico-Lock OTS 15131 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 15131-0201 from Molex is a 15131 series Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 2 circuits. Pico-Lock cable assembly offers a low profile, high current and positive locks. Ideal for applications requiring space savings and secure mating retention.
- Cable length is 100mm, black colour resin
- Metal material is copper alloy, mating plating material is gold
- Plating termination material is tin, resin material is high temperature thermoplastic
- Minimum insulation resistance is 100Mohm, maximum voltage is 150V
- Mating interface pitch is 1mm
- Maximum contact resistance is 20mohm, dielectric withstanding voltage is 500V AC/1 minute
- Crimp or compression termination interface style
- Wire insulation diameter is 0.6mm, wire size is 28AWG, wire/cable type is UL 1571
- Mates with 503763 Pico-lock wire to board header
- UL 94V-0 nylon housing, -20 to +85°C operating temperature range
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
1mm
Cable Length - Metric
100mm
Product Range
Pico-Lock OTS 15131 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
