Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151207-2211Copy
Manufacturer Standard Lead Time23 weeks
Order Code3257173
Product RangeCP-6.5 151207 Series
Also Known As1512072211, 151207-2211
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.240 (CNY1.4012) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.90 (CNY28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151207-2211Copy
Manufacturer Standard Lead Time23 weeks
Order Code3257173
Product RangeCP-6.5 151207 Series
Also Known As1512072211, 151207-2211
Technical Datasheet
Product RangeCP-6.5 151207 Series
No. of Positions2Ways
Pitch Spacing6.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
CP-6.5 151207 Series
No. of Positions
2Ways
For Use With
Molex CP-6.5 50597, 50598 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
