Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151124-0001
Order Code
Full Reel3862610
Cut Tape3911173
Product Range151124 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY257.740 | CNY257.74 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.740 (CNY291.2462) |
| 7+ | CNY238.390 (CNY269.3807) |
| 22+ | CNY219.030 (CNY247.5039) |
| 60+ | CNY205.400 (CNY232.102) |
| 150+ | CNY198.560 (CNY224.3728) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY160.650 (CNY181.5345) |
| 900+ | CNY157.440 (CNY177.9072) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151124-0001
Order Code
Full Reel3862610
Cut Tape3911173
Product Range151124 Series
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSAS
Contact Termination TypeSurface Mount Right Angle
Product Range151124 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SAS
Product Range
151124 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
