Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151100-0003Copy
Manufacturer Standard Lead Time68 weeks
Order Code3863871
Product RangeMilli-Grid 151100 Series
Also Known As1511000003, 151100-0003
Your Part Number
27,480 In Stock
Need more?
27,480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.20 (CNY28.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151100-0003Copy
Manufacturer Standard Lead Time68 weeks
Order Code3863871
Product RangeMilli-Grid 151100 Series
Also Known As1511000003, 151100-0003
Technical Datasheet
Product RangeMilli-Grid 151100 Series
No. of Positions3Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Milli-Grid 151100 Series
No. of Positions
3Ways
For Use With
Molex Milli-Grid 50394 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.613438
