Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151080-0101Copy
Manufacturer Standard Lead Time27 weeks
Order Code2499965
Product Range151080 Series
Also Known As1510800101, 151080-0101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.910 (CNY317.4283) |
| 5+ | CNY274.740 (CNY310.4562) |
| 10+ | CNY268.840 (CNY303.7892) |
| 25+ | CNY263.470 (CNY297.7211) |
| 50+ | CNY258.090 (CNY291.6417) |
| 100+ | CNY252.710 (CNY285.5623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.91 (CNY317.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151080-0101Copy
Manufacturer Standard Lead Time27 weeks
Order Code2499965
Product Range151080 Series
Also Known As1510800101, 151080-0101
Technical Datasheet
Memory / Card TypeDDR4 DIMM
Insert & Eject MechanismLatched
No. of Contacts288Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range151080 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DDR4 DIMM socket has excellent performance with maximum space-savings and assembly processing for high-speed data and networking applications.
- 25° angle inclination to the horizontal
- Vertical through-hole termination
Applications
Communications & Networking, Data / Computing
Technical Specifications
Memory / Card Type
DDR4 DIMM
No. of Contacts
288Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
151080 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0241
