Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151053-0004Copy
Order Code3999319
Also Known As1510530004, 151053-0004
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.960 (CNY202.2248) |
| 10+ | CNY150.160 (CNY169.6808) |
| 25+ | CNY138.950 (CNY157.0135) |
| 100+ | CNY128.630 (CNY145.3519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.96 (CNY202.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151053-0004Copy
Order Code3999319
Also Known As1510530004, 151053-0004
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing11mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypePress Fit
Connector ShroudShrouded
Connector TypePCB Header
Connector OrientationStraight
Contact Current Rating80A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Press Fit
Connector Type
PCB Header
Contact Current Rating
80A
Pitch Spacing
11mm
No. of Contacts
4Contacts
Connector Shroud
Shrouded
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188997
