Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151049-2609Copy
Order Code3221723
Product RangeCP-6.5 151049 Series
Your Part Number
780 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
765 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.510 (CNY3.9663) |
| 100+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2000+ | CNY2.390 (CNY2.7007) |
| 3000+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.10 (CNY39.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2609Copy
Order Code3221723
Product RangeCP-6.5 151049 Series
Technical Datasheet
Product RangeCP-6.5 151049 Series
No. of Positions6Ways
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 Series 505978000 & 505988000 Female Wire-to-Board Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-6.5 151049 Series
No. of Positions
6Ways
For Use With
Molex CP-6.5 Series 505978000 & 505988000 Female Wire-to-Board Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285763
