Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151049-2411Copy
Order Code3863869
Product RangeCP-6.5 151049 Series
Your Part Number
2,398 In Stock
Need more?
2,398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.300 (CNY1.469) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.10 (CNY18.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2411Copy
Order Code3863869
Product RangeCP-6.5 151049 Series
Technical Datasheet
Product RangeCP-6.5 151049 Series
No. of Positions4Ways
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 Series 505978000 & 505988000 Female Wire-to-Board Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-6.5 151049 Series
No. of Positions
4Ways
For Use With
Molex CP-6.5 Series 505978000 & 505988000 Female Wire-to-Board Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087
