Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151013-4012Copy
Manufacturer Standard Lead Time28 weeks
Order Code2543614
Product RangeMilli-Grid BMI 151013 Series
Also Known As1510134012, 151013-4012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.490 (CNY12.9837) |
| 10+ | CNY10.180 (CNY11.5034) |
| 100+ | CNY9.480 (CNY10.7124) |
| 250+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.600 (CNY9.718) |
| 1000+ | CNY8.140 (CNY9.1982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.49 (CNY12.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151013-4012Copy
Manufacturer Standard Lead Time28 weeks
Order Code2543614
Product RangeMilli-Grid BMI 151013 Series
Also Known As1510134012, 151013-4012
Technical Datasheet
Connector SystemsPanel-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMilli-Grid BMI 151013 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Product Overview
2.00mm-pitch Milli-Grid BMI 151013 series shrouded header with a compact blind-mating interface for wire-to-board and panel-to-board applications. It mates with 51110 series Milli-Grid wire-to-board receptacle housing and 151014 series milli-grid panel-to-board receptacle housing.
- High-temperature LCP housing
- Locating peg ensures correct connector orientation on PCB
- Current rating is 2A
- Voltage rating is 125V
Applications
Automotive, Communications & Networking, Consumer Electronics
Technical Specifications
Connector Systems
Panel-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
2A
Pitch Spacing
2mm
No. of Contacts
12Contacts
Product Range
Milli-Grid BMI 151013 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002973
