Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No150610240Copy
Manufacturer Standard Lead Time10 weeks
Order Code4573042
Product RangePremo-Flex 15061 Series
Also Known As150610240, 15061-0240
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.240 (CNY29.6512) |
| 10+ | CNY22.320 (CNY25.2216) |
| 100+ | CNY18.970 (CNY21.4361) |
| 250+ | CNY17.790 (CNY20.1027) |
| 500+ | CNY16.940 (CNY19.1422) |
| 1000+ | CNY16.120 (CNY18.2156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.24 (CNY29.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No150610240Copy
Manufacturer Standard Lead Time10 weeks
Order Code4573042
Product RangePremo-Flex 15061 Series
Also Known As150610240, 15061-0240
Technical Datasheet
No. of Cores40Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket Colour-
Product RangePremo-Flex 15061 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
40Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15061 Series
Pitch Spacing
1mm
Cable Length - Imperial
2"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
