Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15031-0611Copy
Manufacturer Standard Lead Time20 weeks
Order Code4043866
Product RangePremo-Flex 15031 Series
Also Known As150310611, 150310611, 15031-0611
Your Part Number
473 In Stock
Need more?
473 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.680 (CNY27.8884) |
| 10+ | CNY23.770 (CNY26.8601) |
| 100+ | CNY22.840 (CNY25.8092) |
| 250+ | CNY21.900 (CNY24.747) |
| 500+ | CNY20.970 (CNY23.6961) |
| 1000+ | CNY20.030 (CNY22.6339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.68 (CNY27.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15031-0611Copy
Manufacturer Standard Lead Time20 weeks
Order Code4043866
Product RangePremo-Flex 15031 Series
Also Known As150310611, 150310611, 15031-0611
Technical Datasheet
No. of Cores11Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15031 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
11Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15031 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
6"
Jacket Colour
Brown, Orange
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
