Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15031-0439Copy
Manufacturer Standard Lead Time20 weeks
Order Code4043862
Product RangePremo-Flex 15031 Series
Also Known As150310439, 150310439, 15031-0439
Your Part Number
483 In Stock
Need more?
483 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.660 (CNY47.0758) |
| 10+ | CNY35.330 (CNY39.9229) |
| 100+ | CNY32.830 (CNY37.0979) |
| 250+ | CNY30.320 (CNY34.2616) |
| 500+ | CNY27.820 (CNY31.4366) |
| 1000+ | CNY25.310 (CNY28.6003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.66 (CNY47.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15031-0439Copy
Manufacturer Standard Lead Time20 weeks
Order Code4043862
Product RangePremo-Flex 15031 Series
Also Known As150310439, 150310439, 15031-0439
Technical Datasheet
No. of Cores39Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15031 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
39Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15031 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
4"
Jacket Colour
Brown, Orange
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000407
