Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15031-0239Copy
Manufacturer Standard Lead Time24 weeks
Order Code4043853
Product RangePremo-Flex 15031 Series
Also Known As150310239, 150310239, 15031-0239
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.290 (CNY30.8377) |
| 10+ | CNY24.750 (CNY27.9675) |
| 100+ | CNY21.690 (CNY24.5097) |
| 250+ | CNY18.620 (CNY21.0406) |
| 500+ | CNY15.560 (CNY17.5828) |
| 1000+ | CNY14.020 (CNY15.8426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.29 (CNY30.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15031-0239Copy
Manufacturer Standard Lead Time24 weeks
Order Code4043853
Product RangePremo-Flex 15031 Series
Also Known As150310239, 150310239, 15031-0239
Technical Datasheet
No. of Cores39Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15031 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
39Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15031 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
2"
Jacket Colour
Brown, Orange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000407
