Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15031-0233Copy
Manufacturer Standard Lead Time20 weeks
Order Code4043852
Product RangePremo-Flex 15031 Series
Also Known As150310233, 150310233, 15031-0233
Your Part Number
414 In Stock
Need more?
414 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.390 (CNY24.1707) |
| 10+ | CNY18.800 (CNY21.244) |
| 100+ | CNY14.770 (CNY16.6901) |
| 500+ | CNY14.410 (CNY16.2833) |
| 1000+ | CNY12.070 (CNY13.6391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.39 (CNY24.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15031-0233Copy
Manufacturer Standard Lead Time20 weeks
Order Code4043852
Product RangePremo-Flex 15031 Series
Also Known As150310233, 150310233, 15031-0233
Technical Datasheet
No. of Cores33Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15031 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
33Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15031 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
2"
Jacket Colour
Brown, Orange
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000406
