Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15031-0231Copy
Manufacturer Standard Lead Time24 weeks
Order Code4043851
Product RangePremo-Flex 15031 Series
Also Known As150310231, 150310231, 15031-0231
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 10+ | CNY18.890 (CNY21.3457) |
| 100+ | CNY14.260 (CNY16.1138) |
| 250+ | CNY14.210 (CNY16.0573) |
| 500+ | CNY14.150 (CNY15.9895) |
| 1000+ | CNY14.090 (CNY15.9217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.32 (CNY25.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15031-0231Copy
Manufacturer Standard Lead Time24 weeks
Order Code4043851
Product RangePremo-Flex 15031 Series
Also Known As150310231, 150310231, 15031-0231
Technical Datasheet
No. of Cores31Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15031 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
31Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15031 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
2"
Jacket Colour
Brown, Orange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000406
