Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15031-0211Copy
Manufacturer Standard Lead Time24 weeks
Order Code4043849
Product RangePremo-Flex 15031 Series
Also Known As150310211, 150310211, 15031-0211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.710 (CNY14.3623) |
| 10+ | CNY10.240 (CNY11.5712) |
| 100+ | CNY8.330 (CNY9.4129) |
| 250+ | CNY8.170 (CNY9.2321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.71 (CNY14.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15031-0211Copy
Manufacturer Standard Lead Time24 weeks
Order Code4043849
Product RangePremo-Flex 15031 Series
Also Known As150310211, 150310211, 15031-0211
Technical Datasheet
No. of Cores11Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15031 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
11Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15031 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
2"
Jacket Colour
Brown, Orange
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
