Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15025-0480Copy
Manufacturer Standard Lead Time20 weeks
Order Code4380570
Product RangePremo-Flex 15025 Series
Also Known As150250480, 15025-0480
Your Part Number
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.210 (CNY37.5273) |
| 10+ | CNY28.260 (CNY31.9338) |
| 100+ | CNY24.000 (CNY27.120) |
| 250+ | CNY22.550 (CNY25.4815) |
| 500+ | CNY22.070 (CNY24.9391) |
| 1000+ | CNY21.580 (CNY24.3854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.21 (CNY37.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15025-0480Copy
Manufacturer Standard Lead Time20 weeks
Order Code4380570
Product RangePremo-Flex 15025 Series
Also Known As150250480, 15025-0480
Technical Datasheet
No. of Cores80Core
Pitch Spacing0.4mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket Colour-
Product RangePremo-Flex 15025 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
80Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15025 Series
Pitch Spacing
0.4mm
Cable Length - Imperial
4"
Jacket Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00259
