Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15025-0412Copy
Manufacturer Standard Lead Time20 weeks
Order Code4380569
Product RangePremo-Flex 15025 Series
Also Known As150250412, 15025-0412
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.790 (CNY40.4427) |
| 10+ | CNY30.470 (CNY34.4311) |
| 100+ | CNY25.900 (CNY29.267) |
| 250+ | CNY24.300 (CNY27.459) |
| 500+ | CNY23.160 (CNY26.1708) |
| 1000+ | CNY22.900 (CNY25.877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.79 (CNY40.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15025-0412Copy
Manufacturer Standard Lead Time20 weeks
Order Code4380569
Product RangePremo-Flex 15025 Series
Also Known As150250412, 15025-0412
Technical Datasheet
No. of Cores120Core
Pitch Spacing0.4mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket Colour-
Product RangePremo-Flex 15025 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
120Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15025 Series
Pitch Spacing
0.4mm
Cable Length - Imperial
4"
Jacket Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00394
