Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15025-0280Copy
Manufacturer Standard Lead Time23 weeks
Order Code4380568
Product RangePremo-Flex 15025 Series
Also Known As150250280, 15025-0280
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.500 (CNY31.075) |
| 10+ | CNY23.380 (CNY26.4194) |
| 100+ | CNY19.870 (CNY22.4531) |
| 250+ | CNY18.630 (CNY21.0519) |
| 500+ | CNY17.740 (CNY20.0462) |
| 1000+ | CNY16.890 (CNY19.0857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15025-0280Copy
Manufacturer Standard Lead Time23 weeks
Order Code4380568
Product RangePremo-Flex 15025 Series
Also Known As150250280, 15025-0280
Technical Datasheet
No. of Cores80Core
Pitch Spacing0.4mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket Colour-
Product RangePremo-Flex 15025 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
80Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15025 Series
Pitch Spacing
0.4mm
Cable Length - Imperial
2"
Jacket Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00141
