Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No150201-0013
Order Code3257191
Product RangeDitto 150201
Your Part Number
2,138 In Stock
Need more?
2138 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.630 (CNY1.8419) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.10 (CNY22.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No150201-0013
Order Code3257191
Product RangeDitto 150201
Technical Datasheet
Product RangeDitto 150201
GenderHermaphroditic
No. of Positions3Ways
Pitch Spacing3mm
For Use WithMolex Ditto 150200 Series 1502000011, 1502000012 Hermaphroditic Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Ditto 150201
No. of Positions
3Ways
For Use With
Molex Ditto 150200 Series 1502000011, 1502000012 Hermaphroditic Contacts
Gender
Hermaphroditic
Pitch Spacing
3mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
