Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No150201-0012
Order Code3257190
Product RangeDitto 150201
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No150201-0012
Order Code3257190
Product RangeDitto 150201
Technical Datasheet
Product RangeDitto 150201
GenderHermaphroditic
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMolex Ditto 150200 Series 1502000011, 1502000012 Hermaphroditic Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Ditto 150201
No. of Positions
2Ways
For Use With
Molex Ditto 150200 Series 1502000011, 1502000012 Hermaphroditic Contacts
Gender
Hermaphroditic
Pitch Spacing
3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001108
