Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15020-0335Copy
Order Code3997823
Product RangePremo-Flex 15020 Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.990 (CNY48.5787) |
| 10+ | CNY36.510 (CNY41.2563) |
| 100+ | CNY31.030 (CNY35.0639) |
| 250+ | CNY30.800 (CNY34.804) |
| 500+ | CNY30.560 (CNY34.5328) |
| 1000+ | CNY30.320 (CNY34.2616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.99 (CNY48.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0335Copy
Order Code3997823
Product RangePremo-Flex 15020 Series
Technical Datasheet
No. of Cores30Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Product RangePremo-Flex 15020 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
30Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Product Range
Premo-Flex 15020 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
