Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15020-0071Copy
Manufacturer Standard Lead Time13 weeks
Order Code3862083
Product RangePremo-Flex 15020 Series
Also Known As150200071, 15020-0071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.300 (CNY36.499) |
| 10+ | CNY30.040 (CNY33.9452) |
| 100+ | CNY27.770 (CNY31.3801) |
| 250+ | CNY25.500 (CNY28.815) |
| 500+ | CNY23.230 (CNY26.2499) |
| 1000+ | CNY20.960 (CNY23.6848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.30 (CNY36.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0071Copy
Manufacturer Standard Lead Time13 weeks
Order Code3862083
Product RangePremo-Flex 15020 Series
Also Known As150200071, 15020-0071
Technical Datasheet
No. of Cores6Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourWhite
Product RangePremo-Flex 15020 Series
Technical Specifications
No. of Cores
6Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
