Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15019-0947Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259790
Product RangePremo-Flex 15019 Series
Also Known As150190947, 15019-0947
Your Part Number
392 In Stock
Need more?
392 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.940 (CNY25.9222) |
| 10+ | CNY21.890 (CNY24.7357) |
| 100+ | CNY20.850 (CNY23.5605) |
| 250+ | CNY20.340 (CNY22.9842) |
| 500+ | CNY19.840 (CNY22.4192) |
| 1000+ | CNY19.550 (CNY22.0915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.94 (CNY25.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15019-0947Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259790
Product RangePremo-Flex 15019 Series
Also Known As150190947, 15019-0947
Technical Datasheet
No. of Cores25Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColourWhite
Product RangePremo-Flex 15019 Series
Technical Specifications
No. of Cores
25Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 15019 Series
Pitch Spacing
1mm
Cable Length - Imperial
3"
Jacket Colour
White
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
