Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15019-0925Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259789
Product RangePremo-Flex 15019 Series
Also Known As150190925, 15019-0925
Your Part Number
355 In Stock
Need more?
355 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.000 (CNY37.290) |
| 10+ | CNY28.080 (CNY31.7304) |
| 100+ | CNY23.890 (CNY26.9957) |
| 250+ | CNY22.370 (CNY25.2781) |
| 500+ | CNY21.920 (CNY24.7696) |
| 1000+ | CNY21.470 (CNY24.2611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.00 (CNY37.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15019-0925Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259789
Product RangePremo-Flex 15019 Series
Also Known As150190925, 15019-0925
Technical Datasheet
No. of Cores23Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColourWhite
Product RangePremo-Flex 15019 Series
Technical Specifications
No. of Cores
23Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 15019 Series
Pitch Spacing
1mm
Cable Length - Imperial
3"
Jacket Colour
White
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
