Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15019-0863Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259766
Product RangePremo-Flex 15019 Series
Also Known As150190863, 15019-0863
Your Part Number
385 In Stock
Need more?
385 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.110 (CNY28.3743) |
| 10+ | CNY24.610 (CNY27.8093) |
| 100+ | CNY22.870 (CNY25.8431) |
| 250+ | CNY21.970 (CNY24.8261) |
| 500+ | CNY21.070 (CNY23.8091) |
| 1000+ | CNY20.870 (CNY23.5831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.11 (CNY28.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15019-0863Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259766
Product RangePremo-Flex 15019 Series
Also Known As150190863, 15019-0863
Technical Datasheet
No. of Cores17Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket ColourWhite
Product RangePremo-Flex 15019 Series
Technical Specifications
No. of Cores
17Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
127mm
Product Range
Premo-Flex 15019 Series
Pitch Spacing
1mm
Cable Length - Imperial
5"
Jacket Colour
White
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
