Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15019-0775Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259779
Product RangePremo-Flex 15019 Series
Also Known As150190775, 15019-0775
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.760 (CNY34.7588) |
| 10+ | CNY26.990 (CNY30.4987) |
| 100+ | CNY23.020 (CNY26.0126) |
| 250+ | CNY21.570 (CNY24.3741) |
| 500+ | CNY21.140 (CNY23.8882) |
| 1000+ | CNY20.710 (CNY23.4023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.76 (CNY34.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15019-0775Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259779
Product RangePremo-Flex 15019 Series
Also Known As150190775, 15019-0775
Technical Datasheet
No. of Cores9Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket ColourWhite
Product RangePremo-Flex 15019 Series
Technical Specifications
No. of Cores
9Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
127mm
Product Range
Premo-Flex 15019 Series
Pitch Spacing
1mm
Cable Length - Imperial
5"
Jacket Colour
White
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
