Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15019-0771Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259797
Product RangePremo-Flex 15019 Series
Also Known As150190771, 15019-0771
Your Part Number
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.300 (CNY31.979) |
| 10+ | CNY24.110 (CNY27.2443) |
| 100+ | CNY20.490 (CNY23.1537) |
| 250+ | CNY19.190 (CNY21.6847) |
| 500+ | CNY18.320 (CNY20.7016) |
| 1000+ | CNY17.960 (CNY20.2948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.30 (CNY31.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15019-0771Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259797
Product RangePremo-Flex 15019 Series
Also Known As150190771, 15019-0771
Technical Datasheet
No. of Cores9Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColourWhite
Product RangePremo-Flex 15019 Series
Technical Specifications
No. of Cores
9Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 15019 Series
Pitch Spacing
1mm
Cable Length - Imperial
3"
Jacket Colour
White
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
