Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15019-0319Copy
Manufacturer Standard Lead Time22 weeks
Order Code4259765
Product RangePremo-Flex 15019 Series
Also Known As150190319, 15019-0319
Your Part Number
385 In Stock
Need more?
385 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.740 (CNY39.2562) |
| 10+ | CNY29.820 (CNY33.6966) |
| 100+ | CNY25.480 (CNY28.7924) |
| 250+ | CNY23.890 (CNY26.9957) |
| 500+ | CNY23.410 (CNY26.4533) |
| 1000+ | CNY22.940 (CNY25.9222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.74 (CNY39.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15019-0319Copy
Manufacturer Standard Lead Time22 weeks
Order Code4259765
Product RangePremo-Flex 15019 Series
Also Known As150190319, 15019-0319
Technical Datasheet
No. of Cores16Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket ColourWhite
Product RangePremo-Flex 15019 Series
Technical Specifications
No. of Cores
16Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
127mm
Product Range
Premo-Flex 15019 Series
Pitch Spacing
1mm
Cable Length - Imperial
5"
Jacket Colour
White
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
