Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15019-0249Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259780
Product RangePremo-Flex 15019 Series
Also Known As150190249, 15019-0249
Your Part Number
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.510 (CNY32.2163) |
| 10+ | CNY22.940 (CNY25.9222) |
| 100+ | CNY20.710 (CNY23.4023) |
| 250+ | CNY19.400 (CNY21.922) |
| 500+ | CNY18.530 (CNY20.9389) |
| 1000+ | CNY18.100 (CNY20.453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.51 (CNY32.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15019-0249Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259780
Product RangePremo-Flex 15019 Series
Also Known As150190249, 15019-0249
Technical Datasheet
No. of Cores10Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColourWhite
Product RangePremo-Flex 15019 Series
Technical Specifications
No. of Cores
10Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 15019 Series
Pitch Spacing
1mm
Cable Length - Imperial
3"
Jacket Colour
White
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
