Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No150180-1020Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4668330
Cut Tape4667977
Product RangeStandard .062" 150180 Series
Also Known As1501801020, 150180-1020
Your Part Number
30,290 In Stock
12,000 more incoming. You can reserve stock now
8 Delivery in 3-4 Business Days(SG stock)
30,282 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.422 | CNY4.22 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.422 (CNY0.4769) |
| 100+ | CNY0.363 (CNY0.4102) |
| 500+ | CNY0.326 (CNY0.3684) |
| 1000+ | CNY0.311 (CNY0.3514) |
| 2000+ | CNY0.302 (CNY0.3413) |
| 3000+ | CNY0.293 (CNY0.3311) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.308 (CNY0.348) |
| 18000+ | CNY0.287 (CNY0.3243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No150180-1020Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4668330
Cut Tape4667977
Product RangeStandard .062" 150180 Series
Also Known As1501801020, 150180-1020
Technical Datasheet
Product RangeStandard .062" 150180 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062" 150180 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex EconoLatch 150176 & 150177 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
