Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No150178-1020Copy
Order Code2759892
Product RangeStandard .062"+ 150178 Series
Also Known AsGTIN UPC EAN: 889056490351
Your Part Number
1,173 In Stock
Need more?
1,173 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2000+ | CNY1.570 (CNY1.7741) |
| 3000+ | CNY1.540 (CNY1.7402) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.00 (CNY21.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No150178-1020Copy
Order Code2759892
Product RangeStandard .062"+ 150178 Series
Also Known AsGTIN UPC EAN: 889056490351
Technical Datasheet
Product RangeStandard .062"+ 150178 Series
No. of Positions2Ways
Pitch Spacing3.68mm
For Use WithMolex Standard .062"+ 150181 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
EconoLatch Wire-to-Wire Interconnects support up to 11.5A of current per circuit and allow quick swapping of wired terminals for disruption-free operations.
- Circuit identifiers at the rear of the housing
- Polarization features and circuit identifiers on receptacle and plugs housing
- Circular crimp terminal design
- Friction lock secures mated housings
- Panel-mount locking latch
- Dual terminal locking lances
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
Standard .062"+ 150178 Series
No. of Positions
2Ways
For Use With
Molex Standard .062"+ 150181 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
