Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No150177-2041Copy
Manufacturer Standard Lead Time27 weeks
Order Code3222562
Product RangeStandard .062"+ 150177 Series
Also Known As1501772041, 150177-2041
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.820 (CNY2.0566) |
| 2000+ | CNY1.780 (CNY2.0114) |
| 3000+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.40 (CNY27.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No150177-2041Copy
Manufacturer Standard Lead Time27 weeks
Order Code3222562
Product RangeStandard .062"+ 150177 Series
Also Known As1501772041, 150177-2041
Technical Datasheet
Product RangeStandard .062"+ 150177 Series
No. of Positions4Ways
Pitch Spacing3.68mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062"+ 150177 Series
No. of Positions
4Ways
For Use With
Molex Standard .062"+ 150180 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
