Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15016-0537Copy
Manufacturer Standard Lead Time20 weeks
Order Code3820724
Product RangePremo-Flex 15016 Series
Also Known As150160537, 15016-0537
Your Part Number
971 In Stock
Need more?
971 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.170 (CNY29.5721) |
| 10+ | CNY22.210 (CNY25.0973) |
| 100+ | CNY18.880 (CNY21.3344) |
| 250+ | CNY17.700 (CNY20.001) |
| 500+ | CNY16.850 (CNY19.0405) |
| 1000+ | CNY16.050 (CNY18.1365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.17 (CNY29.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15016-0537Copy
Manufacturer Standard Lead Time20 weeks
Order Code3820724
Product RangePremo-Flex 15016 Series
Also Known As150160537, 15016-0537
Technical Datasheet
No. of Cores50Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15016 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
Designed to mate with Molex’s Easy-On One-Touch connectors (series 200485), this Premo-Flex FFC jumper offers single-step mating and a locking mechanism to ensure superior mating retention. Delivers an easy-to-use push button for quick and reliable connections. Applications includes consumer, MedTech, data/computing, automotive and industrial.
- 15016 series 0.50mm pitch Premo-Flex One-Touch FFC jumper with ears
- Same side contacts (type A),
- High operating temperatures rated up to 105˚C
- Meets a wide range of application needs
- Optional ground terminal provides superior integrity
- Delivers design flexibility
- Maximum current rating of 0.3A per conductor
- Gold (Au) plating
Technical Specifications
No. of Cores
50Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15016 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
