Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15016-0427Copy
Manufacturer Standard Lead Time20 weeks
Order Code3820723
Product RangePremo-Flex 15016 Series
Also Known As150160427, 15016-0427
Your Part Number
2,546 In Stock
Need more?
2,546 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.810 (CNY24.6453) |
| 10+ | CNY20.200 (CNY22.826) |
| 100+ | CNY17.170 (CNY19.4021) |
| 250+ | CNY16.100 (CNY18.193) |
| 500+ | CNY14.710 (CNY16.6223) |
| 1000+ | CNY13.320 (CNY15.0516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.81 (CNY24.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15016-0427Copy
Manufacturer Standard Lead Time20 weeks
Order Code3820723
Product RangePremo-Flex 15016 Series
Also Known As150160427, 15016-0427
Technical Datasheet
No. of Cores40Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15016 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Designed to mate with Molex’s Easy-On One-Touch connectors (series 200485), this Premo-Flex FFC jumper offers single-step mating and a locking mechanism to ensure superior mating retention. Delivers an easy-to-use push button for quick and reliable connections. Applications includes consumer, MedTech, data/computing, automotive and industrial.
- 15016 series 0.50mm pitch Premo-Flex One-Touch FFC jumper with ears
- Same side contacts (type A),
- High operating temperatures rated up to 105˚C
- Meets a wide range of application needs
- Optional ground terminal provides superior integrity
- Delivers design flexibility
- Maximum current rating of 0.3A per conductor
- Gold (Au) plating
Technical Specifications
No. of Cores
40Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15016 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
