Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-1051Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862074
Product RangePremo-Flex 15015 Series
Also Known As150151051, 150151051, 15015-1051
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.850 (CNY63.1105) |
| 10+ | CNY47.480 (CNY53.6524) |
| 25+ | CNY46.960 (CNY53.0648) |
| 100+ | CNY46.430 (CNY52.4659) |
| 250+ | CNY45.910 (CNY51.8783) |
| 500+ | CNY45.380 (CNY51.2794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.85 (CNY63.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-1051Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862074
Product RangePremo-Flex 15015 Series
Also Known As150151051, 150151051, 15015-1051
Technical Datasheet
No. of Cores51Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial10"
Cable Length - Metric254mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
51Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
254mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
10"
Jacket Colour
Brown, Orange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
