Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-0651Copy
Manufacturer Standard Lead Time19 weeks
Order Code4667620
Product RangePremo-Flex 15015 Series
Also Known As150150651, 150150651, 15015-0651
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.230 (CNY38.6799) |
| 10+ | CNY29.110 (CNY32.8943) |
| 100+ | CNY28.060 (CNY31.7078) |
| 250+ | CNY27.010 (CNY30.5213) |
| 500+ | CNY25.960 (CNY29.3348) |
| 1000+ | CNY24.900 (CNY28.137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.23 (CNY38.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0651Copy
Manufacturer Standard Lead Time19 weeks
Order Code4667620
Product RangePremo-Flex 15015 Series
Also Known As150150651, 150150651, 15015-0651
Technical Datasheet
No. of Cores51Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourOrange
Product RangePremo-Flex 15015 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
51Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
6"
Jacket Colour
Orange
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
