Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-0645Copy
Manufacturer Standard Lead Time23 weeks
Order Code3862072
Product RangePremo-Flex 15015 Series
Also Known As150150645, 150150645, 15015-0645
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.230 (CNY38.6799) |
| 10+ | CNY29.120 (CNY32.9056) |
| 100+ | CNY28.870 (CNY32.6231) |
| 250+ | CNY28.620 (CNY32.3406) |
| 500+ | CNY28.370 (CNY32.0581) |
| 1000+ | CNY28.110 (CNY31.7643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.23 (CNY38.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0645Copy
Manufacturer Standard Lead Time23 weeks
Order Code3862072
Product RangePremo-Flex 15015 Series
Also Known As150150645, 150150645, 15015-0645
Technical Datasheet
No. of Cores45Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourOrange
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
45Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
6"
Jacket Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000537
