Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-0439Copy
Manufacturer Standard Lead Time30 weeks
Order Code3862067
Product RangePremo-Flex 15015 Series
Also Known As150150439, 150150439, 15015-0439
Your Part Number
746 In Stock
Need more?
746 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.460 (CNY28.7698) |
| 10+ | CNY21.630 (CNY24.4419) |
| 100+ | CNY18.380 (CNY20.7694) |
| 250+ | CNY18.100 (CNY20.453) |
| 500+ | CNY17.820 (CNY20.1366) |
| 1000+ | CNY17.540 (CNY19.8202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.46 (CNY28.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0439Copy
Manufacturer Standard Lead Time30 weeks
Order Code3862067
Product RangePremo-Flex 15015 Series
Also Known As150150439, 150150439, 15015-0439
Technical Datasheet
No. of Cores39Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourOrange
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
39Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
4"
Jacket Colour
Orange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
