Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-0427Copy
Order Code2096100
Product RangePremo-Flex 15015 Series
Also Known AsGTIN UPC EAN: 884982822542
Your Part Number
423 In Stock
Need more?
423 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.000 (CNY25.990) |
| 10+ | CNY19.560 (CNY22.1028) |
| 100+ | CNY18.990 (CNY21.4587) |
| 250+ | CNY18.410 (CNY20.8033) |
| 500+ | CNY17.840 (CNY20.1592) |
| 1000+ | CNY17.260 (CNY19.5038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.00 (CNY25.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0427Copy
Order Code2096100
Product RangePremo-Flex 15015 Series
Also Known AsGTIN UPC EAN: 884982822542
Technical Datasheet
No. of Cores27Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 15015-0427 is a 27-circuit Premo-Flex™ polyimide Etched Jumper Cable with FFC type A to FFC type A connection. This 15015 series flat flex cable jumper features same side contacts. It mirrors signal layout between PCBs and achieves tight tolerances required for reliable connections with 0.3mm-pitch micro-miniature FPC connectors.
- -40 to 105°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Industrial, Medical, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
No. of Cores
27Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101.6mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
4"
Jacket Colour
Brown, Orange
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000287
