Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-0425Copy
Manufacturer Standard Lead Time22 weeks
Order Code2096099
Product RangePremo-Flex 15015 Series
Also Known As150150425, 15015-0425
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.540 (CNY25.4702) |
| 10+ | CNY19.150 (CNY21.6395) |
| 100+ | CNY16.280 (CNY18.3964) |
| 250+ | CNY15.260 (CNY17.2438) |
| 500+ | CNY14.530 (CNY16.4189) |
| 1000+ | CNY13.840 (CNY15.6392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.54 (CNY25.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0425Copy
Manufacturer Standard Lead Time22 weeks
Order Code2096099
Product RangePremo-Flex 15015 Series
Also Known As150150425, 15015-0425
Technical Datasheet
No. of Cores25Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 15015-0425 is a 25-way 0.102m Flat Flexible Cable, Premo-Flex™ Etched Polyimide jumper, same side contacts (type A), 25 circuits, 0.12mm cable thickness and copper conductor with hard gold over nickel plating.
- 0.30mm pitch
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical
Technical Specifications
No. of Cores
25Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
4"
Jacket Colour
Brown, Orange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
