
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.140 (CNY26.1482) |
| 10+ | CNY17.470 (CNY19.7411) |
| 100+ | CNY16.720 (CNY18.8936) |
| 250+ | CNY15.670 (CNY17.7071) |
| 500+ | CNY14.920 (CNY16.8596) |
| 1000+ | CNY14.210 (CNY16.0573) |
Product Information
Product Overview
The 15015-0423 is a 0.102m 23-way Premo-Flex™ etched copper polyimide Cable Jumper, 15015 series, FFC type A to FFC type A connectors, 0.30mm pitch and 0.12mm cable thickness. Etched-copper polyimide circuitry achieving tight tolerances required for reliable connections with microminiature FPC connectors. Polyimide substrate made of high-temperature material. Rated up to +105°C meeting industry-standard requirements. Ensures simple ZIF assembly process ideal for microminiature electrical connections between PCB's and display boards. Premo-Flex FFC jumper in ultra-thin, ultra-flexible 0.12mm cable have an extended flex life of 2 million cycles vs. standard jumper flex life of 10,000 cycles. Premo-Flex polyimide jumpers with etched-copper circuitry achieve the tight-tolerances required for reliable connections to fine pitch, 0.30mm microminiature connectors, that standard copper wire FFC jumpers cannot.
- Rugged and reliable
- Durable and extra flexible PCB-connection solution
- Mirrors signal layout between PCBs
- Simple assembly process
- Etched polyimide jumper - Standard product
- Achieves tight tolerances required for reliable connections
- Polyimide substrate insulation
- Withstands high-temperature insulation material
- Round flat cable design
- Delivers superior signal integrity and high resistance to vibration and bending
- Ideal for rugged applications with space limitations
Applications
Aerospace, Defence, Military, Automotive, Commercial, Consumer Electronics, Computers & Computer Peripherals, Industrial, Medical
Technical Specifications
23Core
Same Sided Contacts
101.6mm
Premo-Flex 15015 Series
0.3mm
4"
Brown, Orange
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
