
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.140 (CNY11.4582) |
| 100+ | CNY9.030 (CNY10.2039) |
| 500+ | CNY8.320 (CNY9.4016) |
| 1000+ | CNY7.920 (CNY8.9496) |
| 2000+ | CNY7.670 (CNY8.6671) |
| 3000+ | CNY7.460 (CNY8.4298) |
Product Information
Product Overview
The Mini-Fit TPA series plug and receptacle handles up to 13A and are ideal for high-current applications requiring a redundant terminal retention feature. The plug and receptacle utilize a highly visible TPA pin that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA connectors feature a connector position assurance (CPA) key, ensuring that the male and female connectors cannot be accidentally disengaged. This product family accepts all standard Mini-Fit crimp terminals, further reducing design and qualification efforts. Mini-Fit TPA products are available in wire-to-wire and wire-to-board configurations with various circuit sizes ranging from 2- to 16-position accommodating 16 to 28AWG.
- UL94V-0 flammability
- Current per contact is 13A
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit TPA 30067 Series
6Ways
Molex Mini-Fit 5556 & Mini-Fit Plus 45750 Series Female Crimp Terminals
Receptacle
4.2mm
No SVHC (04-Feb-2026)
Alternatives for 15-97-5061
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
