
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.100 (CNY10.283) |
| 100+ | CNY8.110 (CNY9.1643) |
| 500+ | CNY7.470 (CNY8.4411) |
| 1000+ | CNY7.110 (CNY8.0343) |
| 2000+ | CNY6.890 (CNY7.7857) |
| 3000+ | CNY6.700 (CNY7.571) |
Product Information
Product Overview
The Mini-Fit TPA series Plug and Receptacle handles up to 13A and are ideal for high-current applications requiring a redundant terminal retention feature. The plug and receptacle utilize a highly visible TPA pin that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA connectors feature a connector position assurance (CPA) key, ensuring that the male and female connectors cannot be accidentally disengaged. This product family accepts all standard Mini-Fit crimp terminals, further reducing design and qualification efforts. Mini-Fit TPA products are available in wire-to-wire and wire-to-board configurations, with various circuit sizes ranging from 2- to 16-position accommodating 16 to 28AWG.
- UL94V-0 Flammability
- -40 to 105°C Operating temperature range
- 13A Current per contact
Applications
Industrial, Consumer Electronics
Technical Specifications
Mini-Fit TPA 30067 Series
4Ways
Molex Mini-Fit 5556 & Mini-Fit Plus 45750 Series Female Crimp Terminals
Receptacle
4.2mm
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
